Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBGA2771,115
Order Code2400496
Technical Datasheet
Frequency Min-
Frequency Max2.4GHz
Gain21.4dB
Noise Figure Typ4.7dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min-
Supply Voltage Max4V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BGA2771,115 is a silicon Monolithic Microwave Integrated Circuit (MMIC) Wideband Amplifier for use with cable systems. It features wide frequency range, very flat gain and high output power.
- High linearity
- Internally matched
- Unconditionally stable
Applications
RF Communications, Signal Processing
Technical Specifications
Frequency Min
-
Gain
21.4dB
RF IC Case Style
SOT-363
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
2.4GHz
Noise Figure Typ
4.7dB
No. of Pins
6Pins
Supply Voltage Max
4V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001