Print Page
Image is for illustrative purposes only. Please refer to product description.
5.467 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.790 |
| 10+ | €6.760 |
| 25+ | €6.270 |
| 50+ | €6.090 |
| 100+ | €5.910 |
| 250+ | €5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGA6130,118
Order Code2890371
Technical Datasheet
Frequency Min-
Frequency Max-
Gain12dB
Noise Figure Typ4.5dB
RF IC Case StyleHVSON
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max3.9V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
Gain
12dB
RF IC Case Style
HVSON
Supply Voltage Min
3.3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
-
Noise Figure Typ
4.5dB
No. of Pins
8Pins
Supply Voltage Max
3.9V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003