Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
10+ | €0.247 |
100+ | €0.157 |
500+ | €0.133 |
1000+ | €0.101 |
5000+ | €0.0809 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6009/N2X
Order Code4235989
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain17dB
Noise Figure Typ0.9dB
RF IC Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.1V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BGU6009/N2X is a low-noise amplifier (LNA) for GNSS receiver applications. The BGU6009/N2 requires only one external matching inductor and one external decoupling capacitor. It is used in applications such as smart phones and feature phones, tablet PCs, personal navigation devices, digital still cameras, digital video cameras, RF front-end modules, complete GPS chip set modules and theft protection (laptop, ATM).
- Covers full GNSS L1 band, from 1559MHz to 1610MHz, noise figure is 0.9dB typical
- Power gain is 17dB typical at (Tamb = 25°C)
- Input power at 1dB gain compression is -4dBm typical at (VCC = 2.85V)
- Input third-order intercept point is -7dBm typical at (VCC = 2.85V)
- Supply voltage is 1.8V typical at (Tamb = 25°C), supply current is 5.1mA typical at (Tamb = 25°C)
- Power-down mode current consumption is 2µA, integrated matching for the output
- Requires only one input matching inductor and one supply decoupling capacitor
- Input and output DC decoupled, ESD protection on all pins (HBM <gt/> 2KV)
- Integrated temperature stabilized bias for easy design
- Package style is XSON6
Technical Specifications
Frequency Min
1.559GHz
Gain
17dB
RF IC Case Style
XSON
Supply Voltage Min
1.5V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
1.61GHz
Noise Figure Typ
0.9dB
No. of Pins
6Pins
Supply Voltage Max
3.1V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability