Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.867 |
| 10+ | €0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU7044,115
Order Code3128638
Technical Datasheet
Frequency Min40MHz
Frequency Max1GHz
Gain14dB
Noise Figure Typ2.8dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BGU7044,115 is a 1GHz wideband low-noise amplifier. This is a MMIC is a 3.3V wideband amplifier with internal biasing. It is designed specifically for high linearity, low-noise applications over a frequency range of 40MHz to 1GHz. It is especially suited for set-top box applications. The LNA is housed in a 6-pin SOT363 plastic SMD package. Applications include terrestrial silicon and cable set-top boxes (STB), silicon and can tuners, personal video recorders (PVR) and digital video recorders (DVR), home networking and in-house signal distribution.
- Voltage supply of 3.3V, internally biased, gain of 14dB
- Flat gain between 40MHz and 1GHz, noise figure of 2.8dB
- High linearity with an IP3O of 29dBm
- 75ohm input and output impedance
- ESD protection <gt/> 2KV human body model (HBM) and <gt/> 1.5KV charged device model (CDM) on all pins
- Supply voltage range from 3.1V to 3.5V (RF input AC coupled)
- Ambient temperature range from -40 to +85°C
- Output power at 1dB gain compression (1GHz) is 13dBm
Technical Specifications
Frequency Min
40MHz
Gain
14dB
RF IC Case Style
SOT-363
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
2.8dB
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability