Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.670 |
| 10+ | €5.780 |
| 25+ | €5.480 |
| 50+ | €5.270 |
| 100+ | €5.050 |
| 250+ | €4.800 |
| 500+ | €4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8051X
Order Code2890379
Technical Datasheet
Frequency Min0.3GHz
Frequency Max1.5GHz
Gain14.1dB
Noise Figure Typ0.43dB
RF IC Case StyleHWSON
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max5.25V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0.3GHz
Gain
14.1dB
RF IC Case Style
HWSON
Supply Voltage Min
3.3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1.5GHz
Noise Figure Typ
0.43dB
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003