8 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.040 |
Product Information
Product Overview
The CLEV6630BM is a flexible and easy to use frontend development kit for CLRC663 plus. It contains a CLEV6630B board fully supported by the NFC Cockpit and the NFC Reader Library with a 65*65 mm2 antenna optimized for EMVCo applications and a 30 x 50mm2 antenna with matching components optimized for Access Management applications. It also includes 3 small antennas matching PCBs for implementation of custom antenna matching circuit, NFC sample cards based on NTAG216 (NFC Forum type 2 tag) and MIFARE DESFire® EV2, and 10 CLRC663 plus samples in a HVQFN package.
- Highest RF performance
- Low power card detection
- Compliance with all standards relevant to contactless NFC reader operation and EMVCo 2.6
- Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance
- LPC1769 MCU on board, SPI interface accessible for connection of other MCU
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Access Management
Dev Kit CLRC663 plus
No SVHC (27-Jun-2024)
CLRC663 plus
NFC Frontend Development
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate