9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €460.320 |
Product Information
Product Overview
CWH-CTP-BASE-HE is a CodeWarrior TAP high performance probe base unit, supports Ethernet and USB. The CodeWarrior® TAP enables target system debugging via a standard debug port (usually JTAG) while connected to a developer's workstation via Ethernet or USB. Using the CodeWarrior TAP's Ethernet connection, you can debug systems remotely or effectively share a single system with multiple developers. When a shared system is not needed, CodeWarrior TAP connects directly to a workstation with a single USB cable via which power is supplied. The CodeWarrior TAP is designed to work with CodeWarrior development tools and processors. It is a critical debug tool in all phases of the project and is necessary for debugging systems prior to running a fully debugged operating system.
- Allows either USB or Ethernet (10/100) host connection for the developer workstation
- USB powered, even when using Ethernet and supports debugging via JTAG interface
- Low-cost removable probe tips sold separately
- Automatically supports system voltage levels from 1.2 to 3.3
- Supports all available core speeds and voltages for supported NXP® processors
Contents
CodeWarrior TAP probe, CodeWarrior TAP probe USB power supply, CodeWarrior TAP USB cable, CodeWarrior TAP RJ11/DB9 adapter, CodeWarrior TAP serial cable.
Technical Specifications
0
Power Architecture
CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply
CodeWarrior Series
-
ColdFire, Power Architecture, StarCore
Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate