Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,030.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,030.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWP-BASIC-FL
Order Code2507895
Technical Datasheet
Core ArchitectureColdFire
Supported FamiliesDSC56800/E, HCS12(X)
Software EditionBasic
Licence TypeFloating
No. of User Licences1
Supported HostsLinux, Windows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWP-BASIC-FL is a CodeWarrior Development Basic Suite, Floating License: Perpetual Use. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm), Bare Board (debug only, no build tools)
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Basic
No. of User Licences
1
Product Range
-
Supported Families
DSC56800/E, HCS12(X)
Licence Type
Floating
Supported Hosts
Linux, Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134263