Print Page
1.471 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.530 |
5+ | €27.670 |
10+ | €24.810 |
25+ | €23.430 |
50+ | €22.960 |
Price for:Each
Minimum: 1
Multiple: 1
€30.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56F803BU80E
Order Code1691515
Product Range56800E
Technical Datasheet
Product Range56800E
Core Frequency80MHz
Flash Memory Size64KB
No. of I/O's16I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage3.3V
DSC Case StyleLQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
16bit digital signal controller up to 40MIPS at 80MHz core frequency.
- DSP and MCU functionality in a unified, C-efficient architecture
- Hardware DO and REP loops
- MCU-friendly instruction set supports both DSP and controller functions
- 64KB program flash, 1KB program RAM, 8KB data flash, 4KB data RAM and 4KB boot flash
- 6-ch PWM module and Two 4 ch 12bit ADCs
- Quadrature decoder, CAN 2.0 B module and 16 shared GPIO lines
- Serial Communication Interface (SCI), Serial Peripheral Interface (SPI)
- Up to two general purpose quad timers
- JTAG/OnCE™ port for debugging
Technical Specifications
Product Range
56800E
Flash Memory Size
64KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
16I/O's
Core Supply Voltage
3.3V
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622