200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.060 |
| 5+ | €32.760 |
| 10+ | €29.450 |
| 25+ | €27.800 |
| 50+ | €27.240 |
Product Information
Product Overview
The DSP56F807PY80E is a Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. This creates an extremely cost-effective solution for servo and motor control, power inverter and converter applications. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.
- Advanced pulse width modulation
- Dual analog to digital converters
- Programmable 16-bit timers
- 8MHz crystal oscillator and PLL with integrated pre- and post-scalers
- On-board power conversion and management
- NXP scalable CAN module
- Serial communications interface module (SCI)
- Serial peripheral interface module (SPI)
- JTAG/OnCE debug programming interface
Applications
Signal Processing
Technical Specifications
56800E
128KB
CAN, SCI, SPI
LQFP
3V
-40°C
-
No SVHC (27-Jun-2024)
80MHz
32I/O's
3.3V
160Pins
3.6V
85°C
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate