Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €330.440 |
Price for:Each
Minimum: 1
Multiple: 1
€330.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoDY1212W-4856
Order Code4176949
Technical Datasheet
Accessory TypeLVDS Panel
For Use WithNXP i.MX 93 Series Evaluation Kit
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DY1212W-4856 accessory board features (TFT LCD panel, 12.1 (WXGA) support LDB, 4 data lane LVDS display and touch screen, resolution is up to 1280x800p60.
- Number of pixels: 12.1inch WVGA 1280(H)×800(V)
- Display colours: 16.7M (6bit +Hi-FRC)
- Contrast ratio: 1200typ/1000min
- Viewing Angle (CR<gt/>10): 85°/85°/85°/85°
- Colour Gamut: 72% (NTSC)
- Brightness: 500cd/m2
- Touch point: 10-points
- Chattering time: 20ms or less
Technical Specifications
Accessory Type
LVDS Panel
Product Range
-
For Use With
NXP i.MX 93 Series Evaluation Kit
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688