Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.110 |
Price for:Each
Minimum: 1
Multiple: 1
€80.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-CR20A
Order Code2520440
Silicon ManufacturerNXP
Silicon Core NumberMCR20A
Kit Application TypeWireless Development
Application Sub TypeISM Transceiver
Kit ContentsDevelopment Board MCR20A, Quick Reference Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-CR20A is a Freedom development board platform supports the MCR20A 2.4GHZ wireless transceiver. The FRDM-CR20A evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver in a shield form factor, compatible with existing Freedom development platforms, FRDM-K64F and FRDM-KL46Z.
- MCR20AVHM low power, high-performance 2.4GHz IEEE 802.15.4 compliant transceiver
- PCB inverted F-type antenna and SMA RF port
- Arduino® compatible
- Programmable output power -32dBm to +8dBm at the SMA connector, no trap
- Receiver sensitivity is -102dBm, typical
- Minimum number of matching components and external balun
- 1 RGB LED indicator, 2 pushbutton switches
- Supports thread networking protocols, SMAC and ZigBee® stacks
Contents
Dev board MCR20A, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Development
Kit Contents
Development Board MCR20A, Quick Reference Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MCR20A
Application Sub Type
ISM Transceiver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5