Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.420 |
Product Information
Product Overview
FRDM-HB2002ESEVM is a freedom kit for HB2002. The FRDM-HB2002ESEVM evaluation kit is an accessible and robust development module, featuring all the functionality of the MC33HB2002ES H-bridge motor driver IC. The kit allows for easy and intuitive control of a brushed DC motor, including PWM inputs, SPI communication, and current monitoring. The kit includes the FRDM-KL25Z controller and communicates via USB to the SPIGen graphical user interface.
- Complete motor control solution with direction, speed and torque control
- Real-time current monitoring enables closed loop control
- SPI communication for configuration, fault reporting
- Compatible with FRDM-KL25Z platform
- On-board transient voltage suppressor for system-level protection
- On-board regulator for logic supply
- On-board reverse battery protection
- Test points, LEDs available for system status
Contents
FRDM-HB2002ESEVB evaluation board, FRDM-KL25Z microcontroller module, Quick reference card.
Notes
Additional hardware required: USB A-to-Mini-B cable (not included).
Technical Specifications
Brushed DC Motor Driver
Power Management - Motor Control
Evaluation Board MC33HB2002, FRDM-KL25Z MCU Board, Anti-Static Bag, Quick Start Guide
No SVHC (27-Jun-2024)
NXP
MC33HB2002
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate