Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.110 |
Product Information
Product Overview
The FRDM-KE02Z40M is a freedom development platform featuring the Kinetis E series MKE02Z64VQH4 industry’s first 5V microcontroller built on the ARM Cortex M0+ core. This microcontroller includes a powerful array of analog, communication, timing and control peripherals with varying flash memory size and pin count. Additionally, it is a highly robust, cost effective and energy efficient microcontroller that provide the appropriate entry level solution. Ultimately, this product is the next generation microcontroller solution, offering enhanced ESD/EMC performance for cost sensitive, high reliability device applications used in high electrical noise environments. The FRDM-KE02Z40M features two microcontrollers, the target microcontroller and a serial and debug adapter (OpenSDA) microcontroller. The target microcontroller is a Kinetis E series KE02 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
- Capacitive touch slider, MMA8451Q accelerometer and tricolor LED
- Flexible power supply options through USB and external source
- Easy access to microcontroller I/O
- IrDA transmitter and receiver
- Thermistor sensor to measuring temperature
- Form factor compatible with Arduino R3 pin layout
- OpenSDA debug interface
- Mass storage device flash programming interface
- P&E debug interface provides run control debugging and compatibility with IDE tools
- New ARM standard for embedded debug interface
Applications
Consumer Electronics, Industrial, Power Management, Metering, Security
Contents
FRDM-KE02Z40M hardware, Quick reference card.
Notes
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.
Technical Specifications
NXP
Kinetis - E
Cortex-M0+
Dev Board for Kinetis KE02 Series
No SVHC (27-Jun-2024)
32bit
ARM
-
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate