Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.300 |
Product Information
Product Overview
FRDM-KW38 is a freedom development kit for KW39/38/37 MCUs with 2.4GHz Bluetooth® LE and generic FSK wireless connectivity and CAN/LIN connectivity solutions. The FRDM-KW38 kit contains a freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW38 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.
- MKW38Z512VFT4 processor
- Supports all DC-DC configurations
- CAN/LIN connectivity
- 4Mbit external serial flash
- Multiple power supply options
- 3D accelerometer (±2g/±4g/±8g) + 3D Magnetometer sensor
- Push/capacitive touch buttons
Contents
1x FRDM-KW38 board, 1x USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
32bit
ARM
Freedom Dev Kit MKW38Z512VFT4, USB Cable
No SVHC (27-Jun-2024)
MKW38Z512VFT4
Kinetis - W
Cortex-M0+
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate