Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.490 |
Product Information
Product Overview
FRDM665CANFDEVB is an evaluation board for MC33665A with CAN FD Gateway and TPL communication. It serves as a hardware evaluation tool in support of the MC33665A BMS from NXP. The MC33665A is a gateway router that can route TPL messages from the microcontroller (MCU) to four different TPL ports. It is designed for use in both automotive and industrial applications. The device can route both TPL2 and TPL3 messages. The FRDM665CANFDEVB is an ideal board for rapid prototyping of the MC33665A for CAN or CAN FD interface to MCUs. Onboard TPL interface for four TPL ports has transformer isolation. Typical applications include battery management system (BMS).
- TPL communication (2Mbit/s) and 20 pin connector for GPIO and I2C interface
- LED indicator: VBAT, VDD5V, VREG and VIO
- DIP switch to configure CFG and ID pin, jumpers to configure VDDIO, reset switch to control MC33665A
- CAN or CAN FD to 4 x TPL communication and 8 GPIO pins (2 pins configurable for I2C) (MC33665A)
- High-speed CAN FD transceiver up to 5Mbit/s
- Compliant to ISO 11898-2:2016, SAE J2284-1 to -5 and SAE J1939-14
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
0
MC33665A
Eval Board MC33665A, One Transport Protocol Link Daisy Chain Cable, Power Cable, Quick start guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate