Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €261.350 |
Product Information
Product Overview
FRDMDUAL33664EVB evaluation board for MC33664ATL isolated network high-speed transceiver for battery management systems. This evaluation board features the MC33664ATL, a transceiver physical layer transformer driver designed to interface a microcontroller to a high-speed isolated communication network. MCU SPI data is directly converted to pulse bits and transferred to the bus network. This EVB works with the MC3377x battery cell controllers. The MC3377x are automotive lithium-ion battery cell controller ICs for hybrid (HEV) and electric vehicle (EV) as well as industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS).
- Single chain, dual chain or loop-back operation
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
Contents
Evaluation board for MC33664ATL Isolated network high-speed transceiver, Assembled and tested evaluation board/module in anti-static bag, Quick-start guide, 20cm TPL bus cable.
Technical Specifications
Communication & Networking
NXP
-
No SVHC (27-Jun-2024)
Transceiver
MC33664ATL1EG
Assembled and Tested Eval Board MC33664ATL1EG in Antistatic Bag, TPL Bus Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate