Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32K146HAT0MLHT
Order Code2985292
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.280 |
10+ | €7.460 |
25+ | €7.310 |
50+ | €7.160 |
100+ | €7.110 |
250+ | €7.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K146HAT0MLHT
Order Code2985292
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's58I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size128KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
Product Overview
- S32K1 microcontroller for general purpose
- 80/112MHz Cortex-M4F core supporting up to ASIL B applications
- Ultra low-power operating modes
- Cryptographic security engine with NXP firmware
- up to 128 I/O's, 1MB flash memory, 128KB system RAM, 4KB flexRAM, 4KB cache
- 4KB (up to 64KB D-flash) EEPROM emulated by FlexRAM 2 KB (up to 32KB D-flash)
- External memory interface
- SWD, JTAG (ITM, SWV, SWO) debug & trace
- 10/100 Mbps IEEE-1588 Ethernet MAC
- Serial audio interface (AC97, TDM, I2S)
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003004
Product traceability