Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32R274KSK2MMM
Order Code2931343
Product RangeS32R Family S32Rxx Series Microcontrollers
Technical Datasheet
88 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.660 |
| 5+ | €30.050 |
| 10+ | €29.430 |
| 25+ | €28.820 |
Price for:Each
Minimum: 1
Multiple: 1
€30.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32R274KSK2MMM
Order Code2931343
Product RangeS32R Family S32Rxx Series Microcontrollers
Technical Datasheet
Product RangeS32R Family S32Rxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size2MB
No. of Pins257Pins
IC Case / PackageMAPBGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size1.5MB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.19V
Supply Voltage Max1.31V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32R
MCU SeriesS32Rxx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
- S32R274 series microcontroller
- e200z420 lock-step, 2x e200z7260 CPU, SPE2 + EFP2 (z7) SIMD
- 240MHz (z7 cores) / 180MHz (z4) maximum operating frequency
- 2MB on-chip code flash (FMC flash) with ECC, 1.5MB on-chip SRAM with ECC
- Signal processing toolbox (SPT) for RADAR signal processing acceleration
- Cross timing engine (CTE) for precise timing generation and triggering
- Waveform generation module (WGM) for chirp ramp generation
- One DAC with 10MSps, MIPICSI2 interface to connect external ADCs
- Data and instruction bus system memory protection unit (SMPU) with 16 region descriptors each
- 257pins MAPBGA package, temperature range from -40 to 125°C
Technical Specifications
Product Range
S32R Family S32Rxx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
16Channels
Supply Voltage Min
1.19V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32Rxx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
240MHz
No. of Pins
257Pins
No. of I/O's
-
RAM Memory Size
1.5MB
ADC Resolution
12Bit
Supply Voltage Max
1.31V
Operating Temperature Max
125°C
MCU Family
S32R
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025