Print Page
Image is for illustrative purposes only. Please refer to product description.
1.907 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 10+ | €0.760 |
| 100+ | €0.608 |
| 500+ | €0.509 |
| 1000+ | €0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoGTL2012DP,118
Order Code2890096
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay5.2ns
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLVTTL to GTL Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
5.2ns
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
LVTTL to GTL Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
8Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability