Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.330 |
Price for:Each
Minimum: 1
Multiple: 1
€98.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoHVP-KE18F
Order Code2664425
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberKE1xF
Kit Application TypePower Management - Motor Control
Application Sub Type-
Kit ContentsEvaluation Board KE1xF512
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HVP-KE18F is a controller card. It is a development platform for the Kinetis KE1x family that in combination with HVP-MC3PH high voltage development platform provides readymade software and hardware development for high voltage motor control and power conversion applications. This card accommodates MKE18F512VLL16 target microcontroller. The MKE18F512VLL16 is a Kinetis E 32bit microcontroller with ARM Cortex-M4 core, 512KB Flash, 168MHz and dual CAN in QFP 100 package.
- SWD isolation up to 5KV
- Programmable OpenSDA v2 platform pre-loaded with the CMSIS-DAP interface
- Design optimized for low noise
- Onboard serial line isolation allowing safe debugging and safe user interface
- Serial communication isolator and 12MHz crystal
- Isolated target SWD connector
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board KE1xF512
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
KE1xF
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01