Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €499.400 |
Price for:Each
Minimum: 1
Multiple: 1
€499.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT-TJA1103-SDBS
Order Code4645936
Kit Application TypeInterface
Application Sub Type100BASE-T1 Ethernet PHY Transceiver
Silicon ManufacturerNXP
Silicon Core NumberTJA1103
Product Range-
Kit ContentsTJA11xx-SDBx/TJA11xx-EVB Evaluation Board, Cable - UTP with 2x MateNET Connectors
SVHCNo SVHC (07-Nov-2024)
Product Overview
KIT-TJA1103-SDBS is a ethernet PHY evaluation kit consist of two parts, namely TJA1103-EVB base board and TJA11xx-SDBS SABRE card (SGMII). To use the kit, the TJA11xx-SDBx SABRE card must be plugged on top of TJA11xx-EVB.
- TJA1103: TJA1103, ASIL B Compliant automotive Ethernet 100BASE-T1 PHY transceiver interface
- 100BASE-T1 and 1000BASE-T1 Automotive Ethernet connectivity
- Simple and clever automotive ethernet system setup for prototype applications
- Demonstrates scalability from 100BASE-T1 to 1000BASE-T1 and vis-à-vis
- Chip status report via onboard LEDs
Contents
Assembled and tested TJA1103-EVB evaluation board in an antistatic bag, Assembled and tested TJA11xx-SDBS evaluation board in an antistatic bag, Cable: UTP with 2x MateNET connectors.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Application Sub Type
100BASE-T1 Ethernet PHY Transceiver
Silicon Core Number
TJA1103
Kit Contents
TJA11xx-SDBx/TJA11xx-EVB Evaluation Board, Cable - UTP with 2x MateNET Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001