Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €203.320 |
Product Information
Product Overview
This Evaluation board shows the functionality of MC34845 set up under specific operation parameters. MC34845 which is a high efficiency, LED driver for use in backlighting LCD displays from 10" to 17"+ can operate in this demo board from a supply of 5V, the device is capable of driving up to 96 LEDs in 6 parallel strings. The current through these 6 channels is matched to within ±2%. For evaluation purposes this Demo Board includes a simple MCU that allows control of the light dimming of the LEDs as well as the PWM frequency from 200Hz to 26.5kHz.
- Four Layer Board
- Low Noise Design
- Top Layer Placement
- Connector for the 6 LED channels
- OTP, OCP, UVLO fault detection
- LED short/open protection
- Programmable LED current between 3mA and 30mA
Applications
LED Lighting, Embedded Design & Development, Medical, Industrial
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost
30mA
5V
MC34845
Eval Board MC34845
No SVHC (27-Jun-2024)
1Outputs
60V
12V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate