Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €245.770 |
Product Information
Product Overview
Evaluation board demonstrates the functionality of MC33FS6507 supports CAN FD and LIN with Vcore SMPS regulator up to 0.8A. These Safety SBCs target ISO 26262 automotive functional safety standard (ASIL B). Analog product development board provide an easy-to-use platform for evaluating NXP products. The boards support a range of analogue, mixed-signal and power solutions. They incorporate monolithic ICs and system-in-package devices that use proven high-volume SMARTMOS technology. Product offer longer battery life, a smaller form factor, reduced component counts, lower cost and improved performance in powering state of the art systems. The tool can be used in a standalone mode and controlled with an embedded USB interface. SPI command is easily controlled by the FlexGUI.
- FS6507, System Basis Chip, ASIL B, DCDC 0.8 A Vcore, LDT, CAN, LIN
- Kinetis® KL2x-72/96MHz, USB Ultra-Low-Power Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core
- Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
- KL25Z MCU installed on board for easy connection to host computer on USB link w/ monitoring feature
- CAN FD and LIN bus (LIN exclusive with FS1B)
- FS0B and FS1B output pins (FS1B exclusive with LIN)
- Connectors allowing easy access to digital signals
- VCORE configuration: 1.23V, 3.3V, 5.0V
- VCCA, VAUX configuration - 3.3V or 5.0V with internal PMOS or external PNP
- Vpre regulator with a buck or boost setting
Contents
Evaluation board, Mini USB A to B cable, 3x10 pos connector, 1x2 pos connector.
Technical Specifications
Power Management
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS6507
Evaluation Board FS6507, USB mini Cable Type A to Type B
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate