Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €183.930 |
Product Information
Product Overview
KITPF5030SKTEVM is a PF5030 safety PMIC programming socket board. It provides flexibility to explore all features of device and make measurements on the main part of application. The PF5030 is a PMIC designed for S32Z2/E2 processors, offering scalability in power and safety, ideally attached to NXP front system supply families (FS86, FS6x, other). The KL25Z Freedom connected to the board, combined with PF5030 NXP GUI software, allows to fully configure and control PF5030 PMIC. Board can be used in a standalone mode and controlled with an USB interface. Devices can be easily placed on socket to OTP emulation, functional testing or program OTP fuses when ready. In addition to OTP programming, customer can test all features. No extra tools or board are needed for PF5030 OTP programming. Board provides easy customer configuration of the PF5030 device family, thanks to a QFN40 socket and flexibility to play with all features of device and make measurements on main part of the application.
- LEDs indicate signal and regulator status
- Debug mode access, manual or automated OTP fuse programming
- Connectors allowing easy access to digital signals
- FS0B external safety pin
- FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
- USB connection for register access, OTP emulation and fuse
- BUCK1/2, 0.7V to 1.5V, up to 3.5A DC - support dual-phase and DVS capability
- BUCK3, 1.0V to 4.1V, up to 2.5A DC
- LDO1/2, from 1.5V to 5V, up to 400mA, with load switch capability
- Power on key switch
Contents
Assembled and tested KITPF5030SKTEVM connected to a FRDM-KL25Z in an antistatic bag, 2 or 3ft USB-STD A to USB-B-mini cable, 1 connector, terminal block plug, 2 positions, 3.81mm, 3 connectors, terminal block plug, 3 positions, 3.81mm, Jumpers mounted on board, Quick start guide.
Technical Specifications
PF5030
Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch
No SVHC (27-Jun-2024)
Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate