Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKITPF7100FRDMPGM
Order Code3586889
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €224.080 |
Price for:Each
Minimum: 1
Multiple: 1
€224.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF7100FRDMPGM
Order Code3586889
Technical Datasheet
Supported Families-
Kit ContentsAssembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
Features5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF7100FRDMPGM is a programming board featuring a 48-pin QFN socket for PF7100 PMIC. The kit integrates all hardware needed to program the OTP registers in the PMIC. It integrates a communication bridge based on the FRDM-KL25Z freedom board to communicate with the NXPGUI software interface to program the OTP configuration.
- 5V operating input voltage range (from USB connector)
- Integrated boost converted to supply VDDOTP programming voltage
- USB to I2C communication via the FRDM-KL25Z interface
- In-line programming interface connector
Contents
Assembled and tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3.0ft USB-STD A to USB-B-mini cable.
Technical Specifications
Supported Families
-
Features
5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034