Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €299.290 |
Product Information
Product Overview
Programming board featuring a 56 pin QFN socket compatible with all PF81xx and PF82xx PMICs. It integrates a communication bridge based on the FRDM-KL25Z freedom board to communicate with the FlexGUI software interface to program the OTP configuration.
- Clamshell 56 pin QFN socket
- 5V operating input voltage range (from USB connector)
- Integrated boost converted to supply VDDOTP programming voltage
- USB to I2C communication via the FRDM-KL25Z interface
- In-line programming interface connector
Contents
Assembled and tested KITPF8200FRDMPGM and pre-programmed FRDM-KL25Z MCU board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, USB to mini USB cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PF8100, PF8200
USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector
No SVHC (27-Jun-2024)
Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate