Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €478.480 |
Price for:Each
Minimum: 1
Multiple: 1
€478.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKITVR5510SKTEVM
Order Code3868950
Technical Datasheet
Supported Families-
Kit ContentsEval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide
FeaturesAll Hardware Needed to Program the OTP Registers in the PMIC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Programming board featuring a 56-pin QFN socket for VR5510 PMIC. The kit integrates all hardware needed to program the OTP registers in the PMIC. It integrates a communication bridge based on the FRDM-K82F.
- Programming socket board for VR5510 PMIC
- Targeted for V2X communications, service-oriented gateway applications
- 12V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 3MHz I2C communication
- Selectable hardwire default PMIC configuration or Debug mode
- Selectable operation mode (normal/standby mode)
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
Contents
Assembled and tested KITVR5510SKTEVM and preprogrammed FRDM-K82F microcontroller board in an anti-static bag, USB-STD A to USB-B-micro cable, Packing list.
Technical Specifications
Supported Families
-
Features
All Hardware Needed to Program the OTP Registers in the PMIC
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02