Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.690 |
| 10+ | €2.820 |
| 25+ | €2.780 |
| 50+ | €2.770 |
| 100+ | €2.760 |
| 250+ | €2.750 |
| 500+ | €2.740 |
Product Information
Product Overview
The LPC11U35FHI33/501 is a 64kB flash 12kB SRAM Cortex-M0 Microcontroller Unit based designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The microcontroller operates at CPU frequencies of up to 50MHz. Equipped with a highly flexible and configurable full speed USB 2.0 device controller, it brings unparalleled design flexibility and seamless integration.
- ARM Cortex-M0 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable windowed watchdog timer
- USART with fractional baud rate generation
- Integrated PMU (power management unit)
- Power profiles residing in boot ROM provide optimized performance
- Brownout detect with four separate thresholds for interrupt and forced reset
Applications
Consumer Electronics, Portable Devices, Medical, Audio, Industrial
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32 bit
64KB
HVQFN
I2C, SSP, USART, USB
8Channels
1.8V
-40°C
Surface Mount
LPC1100
MSL 3 - 168 hours
ARM Cortex-M0
50MHz
33Pins
26I/O's
12KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate