Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1752FBD80,551
Order Code1718542
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1752FBD80,551
Order Code1718542
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
InterfacesCAN, I2C, SPI, SSP, USB
RAM Memory Size16KB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1700
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LPC1752FBD80,551 is a 64kB flash 16kB SRAM USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features USB device, 8-channel DMA controller, motor control PWM, ultra-low power real-time clock with separate battery supply and up to 52 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, SSP, USB
ADC Channels
6Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1700
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M3
Operating Frequency Max
100MHz
No. of Pins
80Pins
No. of I/O's
52I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001028
Product traceability