Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.810 |
10+ | €4.790 |
25+ | €4.670 |
50+ | €4.450 |
100+ | €4.440 |
250+ | €4.430 |
Product Information
Product Overview
LPC1763FBD100K is a 32bit Arm Cortex®-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption. The Arm Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. It operates at CPU frequencies of up to 100MHz. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, alarm systems, lighting, white goods, industrial networking and motor control.
- 256KB flash, 64KB SRAM
- I2S interface, 10bit DAC
- 70 general purpose I/O pins
- Single 3.3V power supply (2.4V to 3.6V)
- Arm Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Four reduced power modes: sleep, deep-sleep, power-down and deep power-down
- Power-on reset (POR)
- 100 pin LQFP package
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, UART
8Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 3 - 168 hours
ARM Cortex-M3
100MHz
100Pins
70I/O's
64KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate