Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.860 |
10+ | €8.740 |
25+ | €8.660 |
50+ | €8.490 |
100+ | €8.310 |
Product Information
Product Overview
LPC1768FBD100K is a 32-bit Arm Cortex®-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. Features include 512KB of flash memory, 64KB of data memory, Ethernet MAC, USB device/host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I²C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, quadrature encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. Typical applications include eMetering, alarm systems, lighting, white goods, industrial networking and motor control.
- ARM cortex-M3 built-in nested vectored interrupt controller
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- Eight channel General Purpose DMA controller (GPDMA) on the AHB multilayer matrix
- Ethernet MAC with RMII interface and dedicated DMA controller
- Arm Cortex-M3 system tick timer, including an external clock input option
- Integrated PMU (Power Management Unit)
- Four reduced power modes: sleep, deep-sleep, power-down and deep power-down
- Single 3.3V power supply (2.4V to 3.6V)
- 4MHz internal RC oscillator trimmed to 1% accuracy
- Available in a 100 pin LQFP package
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 3 - 168 hours
ARM Cortex-M3
100MHz
100Pins
70I/O's
64KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate