Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.790 |
10+ | €10.420 |
25+ | €10.210 |
50+ | €10.000 |
100+ | €9.980 |
Product Information
Product Overview
The LPC1788FBD144,551 is a 512kB flash 96kB SRAM Ethernet USB LCD Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 120MHz. It features Ethernet, USB 2.0 host/OTG/device, LCD controller, SD/MMC interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 109 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, SSP, USB, UART
8Channels
2.4V
-40°C
Surface Mount
LPC1700
MSL 2 - 1 year
ARM Cortex-M3
120MHz
144Pins
109I/O's
96KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate