Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1830FET180,551
Order Code2841074
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
10+ | €6.910 |
25+ | €6.590 |
50+ | €6.270 |
100+ | €5.950 |
250+ | €5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1830FET180,551
Order Code2841074
Product RangeLPC Family LPC1800 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1800 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size-
No. of Pins180Pins
IC Case / PackageTFBGA
No. of I/O's118I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size200KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1800 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1800
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
180MHz
No. of Pins
180Pins
No. of I/O's
118I/O's
RAM Memory Size
200KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837
Product traceability