Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.250 |
10+ | €15.410 |
25+ | €14.460 |
50+ | €13.940 |
100+ | €13.410 |
Product Information
Product Overview
LPC2138FBD64/01,11 is a LPC2138 microcontroller based on a 16/32bit Arm7TDMI-S™ CPU with real-time emulation and embedded trace support, that combine the microcontroller with 64kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32bit code execution at maximum clock rate. For critical code size applications, the alternative 16bit Thumb mode reduces code by more than 30% with minimal performance penalty. Due to their tiny size and low power consumption, these microcontrollers are ideal for applications where miniaturization is a key requirement, such as access control and point-of-sale. With a wide range of serial communications interfaces and on-chip SRAM 16kB they are very well suited for communication gateways and protocol converters, soft modems, voice recognition and low-end imaging, providing both large buffer size and high processing power.
- In-System Programming/In-Application Programming (ISP/IAP) via on-chip bootloader software
- Low power real-time clock with independent power and dedicated 32KHz clock input
- Two UARTs (16C550), two fast I2C-bus (400Kbit/s), SPI and SSP with buffering
- Vectored interrupt controller with configurable priorities and vector addresses
- Up to nine edge or level sensitive external interrupt pins
- 60MHz maximum CPU clock available from programmable on-chip PLL with settling time of 100µs
- On-chip integrated oscillator operates with external crystal 1 to 30MHz and oscillator up to 50MHz
- Power saving modes include Idle and Power-down
- Individual enable/disable of peripheral functions
- Processor wake-up from Power-down mode via external interrupt or BOD
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
16 bit, 32 bit
512KB
LQFP
I2C, SPI, SSP, UART
16Channels
3V
-40°C
Surface Mount
LPC2000
MSL 1 - Unlimited
ARM7TDMI-S
60MHz
64Pins
47I/O's
32KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate