Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.370 |
10+ | €16.340 |
25+ | €15.760 |
50+ | €15.170 |
100+ | €14.590 |
Product Information
Product Overview
LPC2388FBD144K is a single-chip 16-bit/32-bit microcontroller. It is based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512Kb of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance upto 30 % over thumb mode. For critical code size applications, the alternative 16bit thumb mode reduces code by more than 30% with minimal performance penalty. It is ideal for multi-purpose serial communication applications. EMC provides support for static devices such as flash and SRAM as well as off-chip memory mapped peripherals. It is used in applications such as industrial control, medical systems, protocol converter, communications.
- ARM7TDMI-S processor, running at upto 72MHz
- 64Kb of SRAM on the ARM local bus for high performance CPU access
- 16Kb SRAM for ethernet interface can also be used as general purpose SRAM
- 16Kb SRAM for general purpose DMA use also accessible by the USB
- Advanced vectored interrupt controller (VIC), supporting upto 32 vectored interrupts
- 104 general purpose I/O pins with configurable pull-up/down resistors
- 10bit ADC with input multiplexing among 8 pins, 10bit DAC
- Standard ARM test/debug interface for compatibility with existing tools
- Operating voltage range from 3V to 3.6V, emulation trace module supports real-time trace
- Operating temperature range from -40°C to +85°C, LQFP144 package
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
16 bit, 32 bit
512KB
LQFP
CAN, Ethernet, I2C, SPI, UART, USB
8Channels
3V
-40°C
Surface Mount
LPC2388
No SVHC (27-Jun-2024)
ARM7TDMI-S
72MHz
144Pins
104I/O's
98KB
10Bit
3.6V
85°C
LPC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate