Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC43S57JET256E
Order Code2841076
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.520 |
10+ | €14.020 |
25+ | €13.930 |
50+ | €13.840 |
100+ | €13.470 |
Price for:Each
Minimum: 1
Multiple: 1
€19.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC43S57JET256E
Order Code2841076
Product RangeLPC Family LPC4300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC4300 Series Microcontrollers
Device CoreARM Cortex-M0, ARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max204MHz
Program Memory Size1MB
No. of Pins256Pins
IC Case / PackageLBGA
No. of I/O's164I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size136KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.6V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC4300
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC4300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC4300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0, ARM Cortex-M4
Operating Frequency Max
204MHz
No. of Pins
256Pins
No. of I/O's
164I/O's
RAM Memory Size
136KB
ADC Resolution
10Bit
Supply Voltage Max
3.4V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017055
Product traceability