Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €821.970 |
Product Information
Product Overview
QorIQ LS1012A reference design board (LS1012A-RDB) is a compact form-factor tool for evaluating LS1012A application solutions. The QorIQ® LS1012A processor delivers enterprise-class performance and security capabilities to consumer and networking applications in a package size normally associated with microcontrollers. Combining a 64bit Arm®v8-based processor with network packet acceleration and QorIQ trust architecture security capabilities, the LS1012A features line-rate networking performance at 1W typical power in a 9.6mm x 9.6mm package. The LS1012A-RDB provides an Arduino shield expansion connector for easy prototyping of additional components such as an NXP NFC reader module.
- LS1012A-RDB provides Arduino shield expansion connector for prototyping of NFC reader module
- SDIO Wi-Fi® module is mounted on board to evaluation and development of Wi-Fi connectivity
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LS1012A
Communication Processor
Cortex-A53
Reference Design Board LS1012A
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate