Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.0598 |
Price for:Each
Minimum: 20000
Multiple: 20000
€1,196.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoMAC97A6,412
Order Code1757885
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current600mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The MAC97A6,412 is a planar passivated very sensitive gate 4-quadrant TRIAC for general purpose low power phase control and low power switching.
- Direct Interfacing to Logic Level ICs
- Direct Interfacing to Low Power Gate Drivers and Microcontrollers
- High Blocking Voltage Capability
- Planar Passivated for Voltage Ruggedness and Reliability
- Triggering in All Four Quadrants
- Very Sensitive Gate
Applications
Signal Processing
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
600mA
Gate Trigger Voltage Max
2V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907