Print Page
Image is for illustrative purposes only. Please refer to product description.
629 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.730 |
| 10+ | €6.790 |
| 25+ | €6.480 |
| 50+ | €5.810 |
| 100+ | €5.130 |
| 250+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€8.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33771CTA2AE
Order Code3527921
Technical Datasheet
Battery TypeLi-Ion
InterfacesSPI
No. of Cells8Cells
Supply Voltage Min9.6V
Supply Voltage Max61.6V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion
No. of Cells
8Cells
Supply Voltage Max
61.6V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
SPI
Supply Voltage Min
9.6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability