Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.500 |
10+ | €9.490 |
25+ | €9.100 |
50+ | €8.560 |
100+ | €8.020 |
250+ | €7.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33772BSP1AE
Order Code2889694
Technical Datasheet
Battery TypeLi-Ion
InterfacesSPI
No. of Cells-
Supply Voltage Min6V
Supply Voltage Max30V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC33772BSP1AE is a SMARTMOS lithium-ion battery cell controller IC designed for automotive applications, such as hybrid electric (HEV) and electric vehicles (EV) along with industrial applications, such as energy storage systems (ESS) and uninterruptible power supply (UPS) systems. The device performs ADC conversions of the differential cell voltages and current, as well as battery coulomb counting and battery temperature measurements. The information is digitally transmitted through the Serial Peripheral Interface (SPI) or Transformer Isolation \(TPL) to a microcontroller for processing.
- 5V ≤ VPWR ≤ 30V operation, 40V transient
- 3 to 6 cells management, 0.8mV total cell voltage measurement error
- Isolated 2Mbps differential communication or 4.0 Mbps SPI
- Addressable on initialization, qualified in compliance with AEC-Q100
- Synchronized cell voltage/current measurement with coulomb count
- Total stack voltage measurement, seven GPIO/temperature sensor inputs
- 5V reference supply output with 5mA capability
- Automatic over/undervoltage and temperature detection routable to fault pin
- Integrated sleep mode over/undervoltage and temperature monitoring
- 48 pin LQFP package, operating temperature range from -40°C to 125°C
Technical Specifications
Battery Type
Li-Ion
No. of Cells
-
Supply Voltage Max
30V
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
SPI
Supply Voltage Min
6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability