Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.990 |
25+ | €1.900 |
50+ | €1.830 |
100+ | €1.760 |
250+ | €1.720 |
500+ | €1.700 |
1000+ | €1.670 |
Product Information
Product Overview
MC33897CTEFR2 is a 33897 series single wire CAN transceiver. It provides a physical layer for digital communication using a Carrier Sense Multiple Access/Collision Resolution (CSMA/CR) data link operating over a single wire medium. It is more commonly referred to as a single-wire Controller Area Network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33kbps or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into Sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON. The device complies with the GMW3089v2.4 General Motors Corporation specification.
- Wave shaping for low Electromagnetic Interference (EMI)
- Detects and automatically handles loss of ground
- Worst-case sleep mode current of only 60μA
- Current limit prevents damage due to bus shorts
- Built-in thermal shutdown on bus output
- Protected against vehicular electrical transients
- Under-voltage lockout prevents false data with low battery
- Input logic voltage range from -0.3 to 7.0V
- Quiescent current is 45μA typ (5.0V ≤ VBATT ≤ 13V, -40°C ≤ TA ≤ 125°C)
- 14 SOICN package, temperature range from -40 to 125°C
Technical Specifications
CAN Transceiver, 1-Wire
6V
NSOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2024)
83.33Kbps
26.5V
14Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate