Quantity | Price (ex VAT) |
---|---|
250+ | €3.140 |
Product Information
Product Overview
MC33912BAC is a 33912 series Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC) combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The 33912 has a 5.0V, 50mA/60mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN protocol specification 2.0 and 2.1 compliant LIN transceiver has wave shaping circuitry which can be disabled for higher data rates. The 33912 has three main operating modes: normal, sleep and stop. The 33912 is compatible with LIN Protocol Specification 2.0, 2.1, and SAEJ2602-2. This device is powered using SMARTMOS technology. Typical applications include seat control switch, seat position motors, occupancy sensor, small motors and control panel.
- Full-duplex SPI interface at frequencies up to 4MHz
- LIN transceiver capable of up to 100Kbps with wave shaping
- Current sense module
- Four high voltage analogue/logic input
- Configurable window watchdog
- Switched/protected 5.0V output (used for hall sensors)
- Two 50mA high-side and two 150mA/160mA low-side protected switches
- 5.0V low drop regulator with fault detection and low voltage reset (LVR) circuitry
- Temperature range from - 40°C to 125°C
- Available in 32-pin LQFP package
Technical Specifications
-
32Pins
18V
LIN 2.0/2.1, SAE J2602-2
-40°C
-
LQFP
5.5V
LIN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate