Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.150 |
10+ | €8.130 |
25+ | €7.640 |
50+ | €7.360 |
100+ | €7.080 |
250+ | €6.940 |
Product Information
Product Overview
MC33FS8530A0ES is a Fail-safe system basis chip with multiple SMPS and LDO. It is an automotive functionally safe multi-output power supply integrated circuit, with focus on radar, vision, ADAS domain controller, radio, and infotainment applications. It includes multiple switch mode and linear voltage regulators. It offers external frequency synchronization input and output, for optimized system EMC performance. It includes enhanced safety features, with fail-safe output, becoming a full part of a safety oriented system partitioning. It is developed in compliance with ISO 26262 standard and is qualified in compliance with AEC-Q100 rev H (grade1). It is ideal for automotive and industrial applications.
- 60VDC maximum input voltage for 12V and 24V applications
- OFF mode (power down) with very low quiescent current (10µA typ)
- 2x input pins for wake-up detection and battery voltage sensing
- Device control via 32 bits SPI or I2C interface with CRC
- Power synchronization pin to operate 2x FS85 devices or FS85 plus an external PMIC
- Superset covering FS8530 configurations
- HVQFN56 package
- Ambient operating temperature range from -40 to 125°C
- 1x Fail-safe output, 2 additional UV/OV inputs, Vcore UV/OV monitorings, Vddio UV/OV monitorings
- Simple watchdog, AMUX, frequency tuning, Sync
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
HVQFN-EP
56Pins
2.7V
7
I2C, SPI
-
125°C
MSL 3 - 168 hours
AEC-Q100
Fail-Safe System Basis Chip
60V
4
2
60V
ISO 26262
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
HVQFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate