Print Page
Image is for illustrative purposes only. Please refer to product description.
1.250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.330 |
| 10+ | €3.320 |
| 25+ | €3.060 |
| 50+ | €2.930 |
| 100+ | €2.790 |
| 250+ | €2.650 |
| 500+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F80646VLF
Order Code4146881
Technical Datasheet
Product Range-
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's39I/O's
Embedded Interface TypeLPI2C, QSCI, QSPI
Core Supply Voltage1V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC56F80646VLF is a digital signal controller (DSC) based on the 32bit 56800EF core. On a single chip, each device combines the processing power of a DSP and the functionality of an MCU, with a flexible set of peripherals to support many target applications industrial control, motion control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, uninterruptible power supplies (UPS), solar inverter, medical monitoring applications.
- 64KB flash, 8KB RAM, 100MHz core frequency, inter module Xbar
- 1 external watchdog monitor, 4CH eDMA, 8MHz / 200KHz internal OSC
- External crystal oscillator (4MHz to 16MHz), 3 comparator + 8-bit DAC, 2 operational amplifier
- Three analogy comparators with integrated 8-bit DAC references, on-chip temperature sensors
- Communication interfaces, up to two high-speed queued SCI modules with LIN functionality
- One 16bit quad timer (1 x 4Ch), three 32bit periodic interval timers (PITs)
- Cyclic redundancy check (CRC) generator, windowed computer operating properly (COP) watchdog
- On-chip oscillators 200KHz, and 8/2MHz IRC, crystal / resonator oscillator
- 4-channel enhanced DMA controller, supporting up to 63 request sources
- 48-pin LQFP package, temperature range from -40 to 105°C
Technical Specifications
Product Range
-
Flash Memory Size
64KB
Embedded Interface Type
LPI2C, QSCI, QSPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
100MHz
No. of I/O's
39I/O's
Core Supply Voltage
1V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031