Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.510 | 
| 10+ | €3.460 | 
| 25+ | €3.200 | 
| 50+ | €3.060 | 
| 100+ | €2.910 | 
| 250+ | €2.770 | 
| 500+ | €2.710 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F80648VLH
Order Code4146880
Technical Datasheet
Product Range-
Core Frequency100MHz
Flash Memory Size64KB
No. of I/O's54I/O's
Embedded Interface TypeLPI2C, QSCI, QSPI
Core Supply Voltage1V
DSC Case StyleLQFP
No. of Pins64Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC56F80648VLH is a digital signal controller (DSC) based on the 32bit 56800EF core. On a single chip, each device combines the processing power of a DSP and the functionality of an MCU, with a flexible set of peripherals to support many target applications industrial control, motion control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, uninterruptible power supplies (UPS), solar inverter, medical monitoring applications.
- 64KB flash, 8KB RAM, 100MHz core frequency, inter module Xbar
- 1 external watchdog monitor, 4CH eDMA, 8MHz / 200KHz internal OSC
- External crystal oscillator (4MHz to 16MHz), 3 comparator + 8-bit DAC, 2 operational amplifier
- Three analogy comparators with integrated 8-bit DAC references, on-chip temperature sensors
- Communication interfaces, up to two high-speed queued SCI modules with LIN functionality
- One 16bit quad timer (1 x 4Ch), three 32bit periodic interval timers (PITs)
- Cyclic redundancy check (CRC) generator, windowed computer operating properly (COP) watchdog
- On-chip oscillators 200KHz, and 8/2MHz IRC, crystal / resonator oscillator
- 4-channel enhanced DMA controller, supporting up to 63 request sources
- 64-pin LQFP package, temperature range from -40 to 105°C
Technical Specifications
Product Range
-
Flash Memory Size
64KB
Embedded Interface Type
LPI2C, QSCI, QSPI
DSC Case Style
LQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
100MHz
No. of I/O's
54I/O's
Core Supply Voltage
1V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
Product traceability