Print Page
1.497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.030 |
| 10+ | €16.060 |
| 25+ | €15.070 |
| 50+ | €14.530 |
| 100+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€20.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8323VFBE
Order Code1165838
Product RangeMC56F83xx
Technical Datasheet
Product RangeMC56F83xx
Core Frequency60MHz
Flash Memory Size32KB
No. of I/O's27I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC56F8323VFBE is a 16-bit digital signal controller in a 64 pin LQFP package. It is a member of the 56800E core-based family of digital signal controllers (DSCs), combines the processing power of a DSP and the functionality of a microcontroller. The device features up to 60 MIPS performance (at 60 MHz) along with 32KB of on-chip Flash memory and a comprehensive set of peripherals. It extends the capabilities of the 56F8322/8122 by adding additional analogue-to-digital converter (ADC) inputs and timer input/output pins, among other enhancements.
- 4KB program RAM, 8KB data flash
- One 6-channel PWM module, two 4-channel 12-bit ADCs, temperature sensor
- One quadrature decoder, one FlexCAN module
- Up to two serial communication interfaces (SCIs)
- Up to two serial peripheral interfaces (SPIs)
- Two general-purpose quad timers
- Computer operating properly (COP)/watchdog
- On-chip relaxation oscillator
- JTAG/enhanced on-chip emulation (OnCE™) for unobtrusive, real-time debugging
- Up to 27 GPIOs
Technical Specifications
Product Range
MC56F83xx
Flash Memory Size
32KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
60MHz
No. of I/O's
27I/O's
Core Supply Voltage
2.5V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
Product traceability