Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.750 |
10+ | €12.500 |
25+ | €11.690 |
50+ | €10.360 |
100+ | €9.570 |
Product Information
Product Overview
The MC9S08DZ60AMLH is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, an analog comparator, a can, 24-channel 12-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- Loss-of-lock protection
- MSCAN - CAN protocol version 2.0 A, B
- Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
- 24 Interrupt pins with selectable polarity on each pin
- Hysteresis and configurable pull device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
Applications
Industrial, Embedded Design & Development
Technical Specifications
S08 Family S08D Series Microcontrollers
40MHz
64Pins
54I/O's
4KB
12Bit
5.5V
125°C
S08
-
No SVHC (27-Jun-2024)
HCS08
60KB
LQFP
CAN, I2C, SCI, SPI
24Channels
2.7V
-40°C
Surface Mount
S08DZ
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S08DZ60AMLH
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate