Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12A256CFUE
Order Code1165784
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.780 |
5+ | €33.420 |
10+ | €30.060 |
25+ | €28.380 |
50+ | €27.810 |
Price for:Each
Minimum: 1
Multiple: 1
€36.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12A256CFUE
Order Code1165784
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12A Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size12KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12A
MCU FamilyHCS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12A Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
12KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12A
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005208
Product traceability