Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
10+ | €8.350 |
25+ | €7.780 |
50+ | €7.470 |
100+ | €7.150 |
250+ | €6.850 |
Product Information
Product Overview
The MC9S12XS64CAE is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 4kB EEPROM, 8-channel 12-bit A/D converter and 44 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and one serial peripheral interface modules (SPI). The MC9S12XS family retains many of the features of the S12XE family including error correction code (ECC) on flash memory, a separate data flash module for code or data storage, a frequency modulated locked loop (IPLL) that improves the EMC performance and a fast A/D converter.
- Upward compatible with S12 instruction set
- Enhanced indexed addressing
- Access to large data segments independent of PPAGE
- Interrupt module (INT)
- Module mapping control (MMC)
- Debug module
- Background debug mode (BDM)
- Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
- Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
- Clock and reset generation (CRG)
- COP watchdog
- Real time interrupt
- Clock monitor
- Fast wake up from STOP in self clock mode
- Standard timer module (TIM) - 8 x 16-bit channels for input capture or output compare
- On-chip voltage regulator
- Two parallel, linear voltage regulators with bandgap reference
- Low-voltage detect (LVD) with low-voltage interrupt (LVI)
- Power-on reset (POR) circuit
- Low-voltage reset (LVR)
- Low-power wake-up timer (API)
- Hysteresis and configurable pull up/pull down device on all input pins
- Configurable drive strength on all output pins
Applications
Industrial
Technical Specifications
HCS12X Family S12XS Series Microcontrollers
16 bit
64KB
LQFP
CAN, SCI, SPI
16Channels
3.13V
-40°C
Surface Mount
HCS12X
MSL 3 - 168 hours
HCS12X
40MHz
64Pins
44I/O's
4KB
12Bit
5.5V
85°C
S12XS
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate